Pulse PE-1008CD220GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 22nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD220GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.