Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, tested at 50MHz. This wirewound ceramic core component offers a 1A current rating and a DC resistance of 120mR. Designed for surface mounting in a 1008 (2520 metric) case, it operates within a -40°C to 125°C temperature range and boasts a self-resonant frequency of 1.8GHz. Packaged in tape and reel, this RoHS compliant component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD220JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 22nH |
| Length | 0.115inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD220JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.