The PE-1008CD222JTG is a surface mount fixed inductor with a general purpose application and a nominal inductance of 2.2uH. It has a tolerance of 5% and a maximum rated current of 0.28A. The inductor is available in a package with dimensions of 2.92x2.79x2.29mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.28 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | 1008CD |
| Quality Factor-Min (at L-nom) | 28 |
| Series | 1008CD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |