
Surface mount fixed inductor featuring 2.7µH inductance with a 2% tolerance, tested at 7.9MHz. This wirewound ceramic core component offers a Q factor of 22 and a maximum DC current rating of 290mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 3.2 Ohms. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD272GTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 2.7uH |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD272GTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.