Inductor RF Chip Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |