The PE-1008CD272JTS is a 2.7uH wirewound ceramic inductor with a tolerance of 5%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 3.2 ohms. The inductor's self-resonant frequency is a minimum of 90MHz and its quality factor is a minimum of 22. The device is available in a 1008 case size with a product length of 2.92mm, height of 2.29mm, and product depth of 2.79mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |