
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. Ceramic core construction provides a Q factor of 22 at 7.9MHz, with a self-resonant frequency of 90MHz. Rated for 290mA maximum DC current and a DC resistance of 3.2Ω. Housed in a 1008 (2520 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD272JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 2.7uH |
| Length | 0.115inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD272JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.