The PE-1008CD332GTG is a fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 3.3uH and a tolerance of 2%. The inductor is designed to operate within a temperature range of -40C to 125C. It is suitable for surface mount applications and has a case size of 1008.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |