Surface mount wirewound fixed inductor with 3.3µH inductance and 5% tolerance. Features a ceramic core, 290mA DC current rating, and 3.4Ω DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 22 at 7.9MHz. Packaged in a 1008 (2520 metric) case, tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD332JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 3.3uH |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD332JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.