This 1008 case size inductor features a wirewound ceramic core with a tolerance of 5%. It has a minimum quality factor of 20 and a minimum self resonant frequency of 35 MHz. The inductor's maximum DC current is 260 mA and its maximum DC resistance is 3.6 ohms. It is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.29mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |