
Surface mount fixed inductor featuring 470nH inductance with a tight 2% tolerance. Designed for RF applications, it offers a 45 Q-factor at 25MHz and a self-resonant frequency of 450MHz. This ceramic core component handles a maximum DC current of 420mA with a DCR of 1.19 Ohms. The 1008 case size (2520 metric) is provided on tape and reel, operating within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD471GTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.19R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 470nH |
| Length | 0.115inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD471GTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.