
Surface mount fixed inductor with 0.47µH inductance and 5% tolerance. Features a ceramic core, 420mA current rating, and 1.19Ω DCR. Operating temperature range from -40°C to 125°C. This wirewound RF chip inductor is housed in a 1008 case code, offering a Q factor of 45 at 25MHz and a self-resonant frequency of 450MHz. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD471JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 1.19R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 470nH |
| Length | 2.92mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD471JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.