
Surface mount fixed inductor with 0.75µH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 200mA current rating, and 1.61Ω DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 45 at 25MHz and a self-resonant frequency of 350MHz. Packaged in a 1008 case code (2.52mm x 2.0mm) on tape and reel.
Sign in to ask questions about the Pulse PE-1008CD751GTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1008CD751GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.61R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 750nH |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD751GTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.