Surface mount fixed inductor with 1µH inductance and 10% tolerance. Features a ceramic core, 40 Q-factor at 25MHz, and a maximum DC current rating of 200mA. This unshielded component has a DC resistance of 1.8Ω and operates within a temperature range of -40°C to 125°C. Packaged in a 1008 case code, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 400mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 1uH |
| Length | 0.115inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
