
Surface mount fixed inductor with 1.2µH inductance and 10% tolerance. Features a ceramic core, 200mA current rating, and 3Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 40 at 10MHz. Packaged in a 1008 (2520 metric) case, tape and reel.
Sign in to ask questions about the Pulse PE-1008CM122KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1008CM122KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 3R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CM122KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
