
Surface mount fixed inductor featuring 2.2µH inductance with a 2% tolerance, tested at 10MHz. This wirewound ceramic core component offers a Q factor of 30 at 10MHz and a maximum DC current rating of 150mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 5.85 Ohms. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Pulse PE-1008CM222GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 5.85R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 2.2uH |
| Length | 2.92mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | 1008CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CM222GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
