The PE-1008CM222JTG is a general purpose inductor from Pulse with a nominal inductance of 2.2uH and a DC resistance of 5.85mOhm. It has a maximum rated current of 0.15A and a self resonance frequency of 80MHz. The inductor is designed for RF applications and is available in a surface mount package with dimensions of 2.92x2.79x2.29mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.85 |
| Rated Current-Max | 0.15 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | 1008CM |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 1008CM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |