The PE-1008CM332JTS is a general purpose inductor with a nominal inductance of 3.3uH and a minimum quality factor of 25. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.15A and has a self-resonance frequency of 40MHz. It is available in a 1111 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.8 |
| Rated Current-Max | 0.15 |
| Test Frequency | 10 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | 1008CM |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 1008CM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |