The 1008CM911KTS inductor from Pulse is a general purpose inductor with a nominal inductance of 0.91uH and a DC resistance of 2.1mOhm. It has a maximum rated current of 0.2A and a self resonance frequency of 300MHz. The inductor is designed for RF applications and has a quality factor of at least 40 at its nominal inductance. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a surface mount package with dimensions of 2.92mm in length, 2.79mm in width, and 2.29mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.2 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | 1008CM |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 1008CM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |