This 220uH general purpose inductor is designed for RF applications with a DC resistance of 0.29 Ohm and a maximum rated current of 0.9A. It has a self-resonance frequency of 680 MHz and a minimum quality factor of 35 at its nominal inductance. The inductor is available in a 1008CQ series package with a length of 2.92mm, width of 2.79mm, and height of 2.29mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Pulse PE-1008CQ221JTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.9 |
| Test Frequency | 50 |
| Self Resonance Frequency | 680 |
| Manufacturer Series | 1008CQ |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008CQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.