Surface mount wirewound chip inductor with 220nH inductance and 10% tolerance. Features a ceramic core, 900mA current rating, and 0.29 Ohm DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 35 at 50MHz and a self-resonant frequency of 680MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Pulse PE-1008CQ221KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1008CQ221KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 1.3A |
| Current Rating | 900mA |
| DC Resistance (DCR) | 290mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 220nH |
| Length | 0.115inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 680MHz |
| Series | 1008CQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CQ221KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.