The PE-1008CQ331JTS is a surface mount general purpose inductor with a nominal inductance of 330uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.55A and a self resonance frequency of 550 MHz. The inductor is part of the 1008CQ series and is not shielded. It operates within a temperature range of -40 to 125 degrees Celsius.
Pulse PE-1008CQ331JTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.55 |
| Test Frequency | 50 |
| Self Resonance Frequency | 550 |
| Manufacturer Series | 1008CQ |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1008CQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.