The Pulse PE-1008CQ470KTG is a general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 1.2A. It operates within a frequency range of up to 50MHz and has a self-resonance frequency of 1450MHz. The inductor is not shielded and is part of the 1008CQ series from Pulse. It is designed for use in RF applications and has a minimum quality factor of 75 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1450 |
| Manufacturer Series | 1008CQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008CQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |