The Pulse PE-1008CQ470KTS is a surface mount general purpose inductor with a nominal inductance of 47uH and a maximum operating temperature of 125 degrees Celsius. It has a DC resistance of 0.12 ohms and a self resonance frequency of 1450 MHz. The inductor is designed for RF applications and has a rated current maximum of 1.2A. It is available in the 1008CQ series and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.29 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1450 |
| Manufacturer Series | 1008CQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008CQ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |