This is a 2-terminal general purpose RF inductor with a nominal inductance of 1.2uH and a DC resistance of 0.68Ohm. It has a maximum rated current of 0.65A and a self-resonance frequency of 210. The inductor is not shielded and is intended for use in RF applications. It is part of the Pulse 1008FD series and has a minimum quality factor of 48 at the nominal inductance value.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.68 |
| Rated Current-Max | 0.65 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | 1008FD |
| Quality Factor-Min (at L-nom) | 48 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |