Inductor RF Chip Wirewound 2.2uH 10% 7.9MHz 34Q-Factor Ferrite 0.52A 1.1Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.77 |
| Tolerance | 10 |
| Package Width | 2.62 |
| Package Height | 2.29 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.52 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | 1008FD |
| Quality Factor-Min (at L-nom) | 34 |
| Series | PE-1008FD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |