The PE-1206CD150JTG is a surface mount wirewound inductor from Pulse with a type of RF chip and technology of wirewound. It features a ceramic core material and a case size of 1206. The inductor has an inductance of 0.015uH with a tolerance of 5% and is tested at a frequency of 100M. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.1R. The inductor also has a minimum quality factor of 40 and a minimum self resonant frequency of 3200M. It is designed to operate between -40 and 125 degrees Celsius.
Pulse PE-1206CD150JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-1206CD150JTG to view detailed technical specifications.
No datasheet is available for this part.