The PE-1206CD180KTS is a surface mount general purpose inductor with a nominal inductance of 180uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 1A and a self resonance frequency of 2800MHz. The inductor is shielded and has a quality factor of at least 50 at its nominal inductance. It is part of the 1206CD series and is suitable for RF inductor applications. The inductor has a package length of 3.56mm, a width of 2.16mm, and a height of 1.52mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Pulse PE-1206CD180KTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 10 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | 1206CD |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 1206CD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.