The PE-1206CD180MTG is a ceramic wirewound inductor with an inductance of 0.018uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.1R. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-1206CD180MTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-1206CD180MTG to view detailed technical specifications.
No datasheet is available for this part.