
Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.43 Ohm DC resistance. Operating temperature range from -40°C to 125°C, with a Q factor of 60 at 50MHz and a self-resonant frequency of 900MHz. Packaged in a 1206 case, tape and reel, with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1206CD181JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1206CD181JTT technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 430mR |
| Depth | 2.16mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 180nH |
| Length | 0.14inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD181JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.