The PE-1206CD220JTG is a surface mount wirewound inductor with a ceramic core, featuring an inductance of 0.022uH and a tolerance of 5%. It operates at a maximum DC current of 1A and has a maximum DC resistance of 0.1 ohms. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It is constructed with a ceramic core and has a case size of 1206.
Pulse PE-1206CD220JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-1206CD220JTG to view detailed technical specifications.
No datasheet is available for this part.