
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 50 at 100MHz, a 1A current rating, and a low 100mΩ DC resistance. Housed in a 1206 (3216 metric) case, it operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 22nH |
| Length | 0.14inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
