Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1206CD220KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 1206 |
| Core Material | Ferrite, Ceramic |
| Current | 49mA |
| DC Resistance (DCR) | 17.5R |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 22nH |
| Length | 3.56mm |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 0805FT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD220KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.