
Surface mount fixed inductor featuring 820nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 45 at 35MHz and a self-resonant frequency of 420MHz. Rated for 400mA maximum DC current, it has a DC resistance of 1.82 Ohms and operates within a temperature range of -40°C to 125°C. Packaged in a 1206 (3216 metric) case, it is supplied on tape and reel.
Pulse PE-1206CD821JTT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 820nH |
| Length | 0.14inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 420MHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD821JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
