Inductor RF Chip Wirewound 0.82uH 10% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.56 |
| Tolerance | 10 |
| Package Width | 2.16 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.82 |
| Rated Current-Max | 0.4 |
| Test Frequency | 35 |
| Self Resonance Frequency | 420 |
| Manufacturer Series | 1206CD |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 1206CD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |