The PE-1206CD821KTS is a surface mount wirewound inductor with a ceramic core and a maximum DC current rating of 0.4A. It has a minimum quality factor of 45 and a minimum self resonant frequency of 420MHz. The inductor is designed for operation over a temperature range of -40 to 125°C. It has a case size of 1206 and dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |