Surface mount fixed inductor with 820nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 45 Q-factor at 35MHz, and a maximum DC current rating of 400mA. Housed in a 1206 (3216 metric) case with a DCR of 1.82 Ohms. Operating temperature range from -40°C to 125°C, packaged on tape and reel.
Pulse PE-1206CD821KTT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.82R |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 820nH |
| Length | 0.14inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 420MHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 35MHz |
| Tolerance | 10% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1206CD821KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.