This 10uH wirewound ferrite RF chip inductor has a tolerance of 5% and a minimum quality factor of 30. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 1210. Maximum DC current is 0.15A and maximum DC resistance is 2.1 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |