The PE-1210FT220JTT is a surface mount fixed inductor with a 22nH inductance value and a 5% tolerance. It has a maximum DC current rating of 450mA and a self resonant frequency of 1.7GHz. The inductor is packaged in a 1210 case and is unshielded. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1210FT220JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Height | 2.41mm |
| Inductance | 22nH |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1210FT220JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.