This is a general purpose RF inductor with a nominal inductance of 0.022uH and a tolerance of 10%. It has a DC resistance of 0.2Ohm and a maximum rated current of 0.45A. The inductor is designed for use in RF applications and has a self resonance frequency of 1700MHz. It is a surface mount device with a manufacturer series of 1210FT.
Pulse PE-1210FT220KTG technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 1210FT |
| Quality Factor-Min (at L-nom) | 23 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-1210FT220KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.