This surface mount fixed inductor features a 22nH inductance value with a tolerance of 10%. It has a maximum DC current rating of 450mA and is packaged in a 1210 case. The inductor is unshielded and has a Q factor of 23. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Height | 2.41mm |
| Inductance | 22nH |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.41mm |
| RoHS | Compliant |