The PE-1210FT222JTS is a surface mount fixed inductor with a nominal inductance of 2.2uH and a tolerance of 5%. It is designed for RF inductor applications and has a maximum rated current of 0.32A. The inductor is part of the 1210FT series from Pulse and has a self-resonance frequency of 75. It is not shielded and has a DC resistance of 1.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.32 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | 1210FT |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |