Pulse Transformer 1:1 700VDC 3.6Ohm Primary 3.8Ohm Secondary 84Vus Through Hole
Checking distributor stock and pricing after the page loads.
Pulse PE-2228XNL technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.