
Radial-mount general purpose inductor featuring 17µH inductance with a 20% tolerance. This component offers a high current rating of 17A, a low DC resistance of 6.5mΩ, and operates within a temperature range of -40°C to 130°C. Designed for through-hole mounting, it has a lead pitch of 22.86mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-51506NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 17A |
| DC Current | 17A |
| DC Resistance (DCR) | 6.5mR |
| Depth | 20.32mm |
| Height | 43.68mm |
| Inductance | 17uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 40.64mm |
| Max DC Current | 17A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0065R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51506NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.