General purpose radial inductor with 32µH inductance and 20% tolerance, designed for through-hole mounting. Features a 16A DC current rating and a low DC resistance of 9.2mΩ. Operates within a temperature range of -40°C to 130°C. Dimensions include a 49.53mm length, 23.11mm depth, 50.8mm height, and 30.48mm lead pitch. This unshielded component is RoHS compliant.
Pulse PE-51507NL technical specifications.
| Package/Case | Radial |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 9.2mR |
| Depth | 23.11mm |
| Height | 50.8mm |
| Inductance | 32uH |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 49.53mm |
| Max DC Current | 16A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.0092R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51507NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.