Through-hole fixed inductor featuring a radial package and pin termination. This unshielded toroidal inductor offers a selectable inductance of 120µH or 60µH with a 20% tolerance. It supports a maximum DC current of 16A and exhibits a low DC resistance (DCR) of 12mΩ. Operating within a temperature range of -40°C to 130°C, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-51508NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 12mR |
| Depth | 28.19mm |
| Height | 2.3inch |
| Inductance | 60uH |
| Lead Pitch | 38.1mm |
| Lead/Base Style | Pin |
| Length | 58.42mm |
| Max DC Current | 16A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | PE-515 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 1.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51508NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
