
The PE-51510NL is a through-hole fixed inductor with a current rating of 11A and a maximum operating temperature of 130°C. It has a DC resistance of 12mR and an inductance of 23uH. The inductor is packaged in a radial case and is available in a tray with 25 units. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-51510NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 11A |
| DC Current | 11A |
| DC Resistance (DCR) | 12mR |
| Depth | 20.32mm |
| Height | 1.44inch |
| Inductance | 23uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 11A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51510NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.