
The PE-51513 is a through-hole fixed inductor with a depth of 28.19mm, height of 58.42mm, and a width of 0.4mm. It has a maximum DC current rating of 10A and an inductance of 144uH. The inductor is packaged in bulk and has a radial termination. It is not radiation hardened and is not RoHS compliant.
Pulse PE-51513 technical specifications.
| Depth | 28.19mm |
| Height | 58.42mm |
| Inductance | 144uH |
| Lead/Base Style | Pin |
| Length | 1.2mm |
| Max DC Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.