
Through-hole fixed inductor with radial pin termination, offering 60.5µH/32µH inductance at 50kHz with a 20% tolerance. Features a 6.6A DC current rating and a low 0.025Ω DC resistance. Operates within a -40°C to 130°C temperature range. Dimensions include 15.24mm depth, 30.48mm height, and 20.32mm lead pitch. Unshielded toroidal construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-51514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 25mR |
| Depth | 15.24mm |
| Height | 30.48mm |
| Height - Seated (Max) | 1.2inch |
| Inductance | 32uH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-51514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.