
Through-hole fixed inductor featuring a radial package and pin lead style. This unshielded toroid offers a 6.6A current rating with a maximum DC current of 6.6A. It provides an inductance of 32µH with a 20% tolerance, tested at 50kHz, and a low DC resistance of 25mΩ. Operating temperature range spans from -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-51514NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 6.6A |
| DC Current | 6.6A |
| DC Resistance (DCR) | 25mR |
| Depth | 15.24mm |
| Height | 1.2inch |
| Inductance | 32uH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51514NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.